Hex Standoff Threaded M3x0.5 Aluminum 0.984" (25.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2160-3005-AL

DigiKey Part Number
1772-1418-ND
Manufacturer
Manufacturer Product Number
M2160-3005-AL
Description
HEX STANDOFF M3X0.5 ALUM 25MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Aluminum 0.984" (25.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M2160-3005-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
0.984" (25.00mm)
Length - Overall
1.172" (29.77mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,27000 €1,27 €
51,07000 €5,35 €
101,00000 €10,00 €
250,91760 €22,94 €
500,86360 €43,18 €
1000,81510 €81,51 €
2500,75872 €189,68 €
5000,72136 €360,68 €
1.0000,68785 €687,85 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €