
M2159-4007-SS | |
|---|---|
DigiKey Part Number | 1772-1610-ND |
Manufacturer | |
Manufacturer Product Number | M2159-4007-SS |
Description | HEX STANDOFF M4X0.7 SS 24MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 0.945" (24.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2159-4007-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.945" (24.00mm) | |
Length - Overall | 1.320" (33.53mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| 5 | 6,79800 € | 33,99 € |
| 10 | 6,40800 € | 64,08 € |
| 25 | 5,95720 € | 148,93 € |
| 50 | 5,65780 € | 282,89 € |
| 100 | 5,38960 € | 538,96 € |
| 250 | 5,07756 € | 1.269,39 € |
| 500 | 4,86980 € | 2.434,90 € |
| 1.000 | 4,68343 € | 4.683,43 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,38910 € |

