Hex Standoff Threaded M4x0.7 Steel 0.945" (24.00mm) Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2159-4007-S-28

DigiKey Part Number
1772-4204-ND
Manufacturer
Manufacturer Product Number
M2159-4007-S-28
Description
HEX STANDOFF M4X0.7 STEEL 24MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4x0.7 Steel 0.945" (24.00mm) Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm)
Between Board Height
0.945" (24.00mm)
Length - Overall
1.320" (33.53mm)
Features
-
Material
Plating
Chromate, Zinc
Color
Yellow
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,14000 €1,14 €
50,96000 €4,80 €
100,89600 €8,96 €
250,82160 €20,54 €
500,77280 €38,64 €
1000,72900 €72,90 €
2500,67816 €169,54 €
5000,64436 €322,18 €
1.0000,61412 €614,12 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €