
M2159-3005-N | |
|---|---|
DigiKey Part Number | 1772-2982-ND |
Manufacturer | |
Manufacturer Product Number | M2159-3005-N |
Description | HEX STANDOFF M3X0.5 NYLON 24MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.945" (24.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.945" (24.00mm) | |
Length - Overall | 1.132" (28.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 5 | 4,16200 € | 20,81 € |
| 10 | 3,91400 € | 39,14 € |
| 25 | 3,62640 € | 90,66 € |
| 50 | 3,43580 € | 171,79 € |
| 100 | 3,26520 € | 326,52 € |
| 250 | 3,06672 € | 766,68 € |
| 500 | 2,93464 € | 1.467,32 € |
| 1.000 | 2,81624 € | 2.816,24 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |

