
M2157-3005-AL | |
|---|---|
DigiKey Part Number | 1772-3915-ND |
Manufacturer | |
Manufacturer Product Number | M2157-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 22MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.866" (22.00mm) | |
Length - Overall | 1.054" (26.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 5 | 2,20200 € | 11,01 € |
| 10 | 2,06400 € | 20,64 € |
| 25 | 1,90400 € | 47,60 € |
| 50 | 1,79800 € | 89,90 € |
| 100 | 1,70320 € | 170,32 € |
| 250 | 1,59316 € | 398,29 € |
| 500 | 1,51996 € | 759,98 € |
| 1.000 | 1,45436 € | 1.454,36 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

