
M2155-4007-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2744-ND |
Manufacturer | |
Manufacturer Product Number | M2155-4007-SS-20 |
Description | HEX STANDOFF M4X0.7 SS 20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 1.163" (29.53mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,43000 € | 7,43 € |
| 5 | 6,39600 € | 31,98 € |
| 10 | 6,02900 € | 60,29 € |
| 25 | 5,60240 € | 140,06 € |
| 50 | 5,31920 € | 265,96 € |
| 100 | 5,06560 € | 506,56 € |
| 250 | 4,77056 € | 1.192,64 € |
| 500 | 4,57406 € | 2.287,03 € |
| 1.000 | 4,39787 € | 4.397,87 € |
| Unit Price without VAT: | 7,43000 € |
|---|---|
| Unit Price with VAT: | 8,84170 € |

