
M2155-4007-S-12 | |
|---|---|
DigiKey Part Number | 1772-3229-ND |
Manufacturer | |
Manufacturer Product Number | M2155-4007-S-12 |
Description | HEX STANDOFF M4X0.7 STEEL 20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Steel 0.787" (20.00mm) Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.236" (6.00mm) Hex |
Mfr | Between Board Height 0.787" (20.00mm) |
Packaging Bulk | Length - Overall 1.163" (29.53mm) |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Male, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 5 | 2,55200 € | 12,76 € |
| 10 | 2,39300 € | 23,93 € |
| 25 | 2,21080 € | 55,27 € |
| 50 | 2,08960 € | 104,48 € |
| 100 | 1,98100 € | 198,10 € |
| 250 | 1,85492 € | 463,73 € |
| 500 | 1,77106 € | 885,53 € |
| 1.000 | 1,69590 € | 1.695,90 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

