
M2155-4007-B-5 | |
|---|---|
DigiKey Part Number | 1772-2184-ND |
Manufacturer | |
Manufacturer Product Number | M2155-4007-B-5 |
Description | HEX STANDOFF M4X0.7 BRASS 20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.787" (20.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 1.163" (29.53mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,98000 € | 16,98 € |
| 5 | 14,76200 € | 73,81 € |
| 10 | 13,97200 € | 139,72 € |
| 25 | 13,05480 € | 326,37 € |
| 50 | 12,44540 € | 622,27 € |
| 100 | 11,89910 € | 1.189,91 € |
| 250 | 11,26292 € | 2.815,73 € |
| 500 | 10,83894 € | 5.419,47 € |
| Unit Price without VAT: | 16,98000 € |
|---|---|
| Unit Price with VAT: | 20,20620 € |

