
M2155-3005-SS-20 | |
|---|---|
DigiKey Part Number | 1772-M2155-3005-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | M2155-3005-SS-20 |
Description | HEX STANDOFF M3X0.5 SS 20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.975" (24.76mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,52000 € | 6,52 € |
| 5 | 5,61000 € | 28,05 € |
| 10 | 5,28300 € | 52,83 € |
| 25 | 4,90520 € | 122,63 € |
| 50 | 4,65420 € | 232,71 € |
| 100 | 4,42950 € | 442,95 € |
| 250 | 4,16804 € | 1.042,01 € |
| 500 | 3,99402 € | 1.997,01 € |
| 1.000 | 3,83796 € | 3.837,96 € |
| Unit Price without VAT: | 6,52000 € |
|---|---|
| Unit Price with VAT: | 7,75880 € |

