M2155-3005-B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


RAF Electronic Hardware
In Stock: 882
Unit Price: 1,27000 €
Datasheet
Hex Standoff Threaded M3x0.5 Brass 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2155-3005-B

DigiKey Part Number
1772-3144-ND
Manufacturer
Manufacturer Product Number
M2155-3005-B
Description
HEX STANDOFF M3X0.5 BRASS 20MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Brass 0.787" (20.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
0.787" (20.00mm)
Length - Overall
0.975" (24.76mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,43000 €3,43 €
52,92000 €14,60 €
102,74300 €27,43 €
252,53480 €63,37 €
502,39720 €119,86 €
1002,27420 €227,42 €
2502,13120 €532,80 €
5002,03602 €1.018,01 €
1.0001,95072 €1.950,72 €
Manufacturers Standard Package
Unit Price without VAT:3,43000 €
Unit Price with VAT:4,08170 €