
M2155-3005-AL | |
|---|---|
DigiKey Part Number | 1772-1528-ND |
Manufacturer | |
Manufacturer Product Number | M2155-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.787" (20.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2155-3005-AL Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (5.99mm) Hex |
Packaging Bulk | Between Board Height 0.787" (20.00mm) |
Part Status Active | Length - Overall 0.975" (24.76mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,66200 € | 3,31 € |
| 10 | 0,61700 € | 6,17 € |
| 25 | 0,56440 € | 14,11 € |
| 50 | 0,52960 € | 26,48 € |
| 100 | 0,49870 € | 49,87 € |
| 250 | 0,46284 € | 115,71 € |
| 500 | 0,43898 € | 219,49 € |
| 1.000 | 0,41764 € | 417,64 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

