
M2155-2545-SS | |
|---|---|
DigiKey Part Number | 1772-M2155-2545-SS-ND |
Manufacturer | |
Manufacturer Product Number | M2155-2545-SS |
Description | HEX STANDOFF M2.5X0.45 SS 20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.787" (20.00mm) |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (6.00mm) |
Packaging Bulk | Between Board Height 0.787" (20.00mm) |
Part Status Active | Length - Overall 0.944" (23.97mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 5 | 2,92800 € | 14,64 € |
| 10 | 2,74900 € | 27,49 € |
| 25 | 2,54280 € | 63,57 € |
| 50 | 2,40560 € | 120,28 € |
| 100 | 2,28300 € | 228,30 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

