
M2154-4007-B-12 | |
|---|---|
DigiKey Part Number | 1772-3424-ND |
Manufacturer | |
Manufacturer Product Number | M2154-4007-B-12 |
Description | HEX STANDOFF M4X0.7 BRASS 19MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.748" (19.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.748" (19.00mm) | |
Length - Overall | 1.123" (28.53mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 5 | 3,32200 € | 16,61 € |
| 10 | 3,12100 € | 31,21 € |
| 25 | 2,88760 € | 72,19 € |
| 50 | 2,73300 € | 136,65 € |
| 100 | 2,59440 € | 259,44 € |
| 250 | 2,43344 € | 608,36 € |
| 500 | 2,32628 € | 1.163,14 € |
| 1.000 | 2,23027 € | 2.230,27 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |

