
M2152-4007-N | |
|---|---|
DigiKey Part Number | 1772-2734-ND |
Manufacturer | |
Manufacturer Product Number | M2152-4007-N |
Description | HEX STANDOFF M4X0.7 NYLON 17MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Nylon 0.669" (17.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.669" (17.00mm) | |
Length - Overall | 1.044" (26.53mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 5 | 2,80800 € | 14,04 € |
| 10 | 2,63700 € | 26,37 € |
| 25 | 2,43640 € | 60,91 € |
| 50 | 2,30380 € | 115,19 € |
| 100 | 2,18510 € | 218,51 € |
| 250 | 2,04712 € | 511,78 € |
| 500 | 1,95536 € | 977,68 € |
| 1.000 | 1,87309 € | 1.873,09 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

