
M2151-4007-AL | |
|---|---|
DigiKey Part Number | 1772-3238-ND |
Manufacturer | |
Manufacturer Product Number | M2151-4007-AL |
Description | HEX STANDOFF M4X0.7 ALUM 16MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Aluminum 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 1.005" (25.53mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 5 | 1,00200 € | 5,01 € |
| 10 | 0,93500 € | 9,35 € |
| 25 | 0,85800 € | 21,45 € |
| 50 | 0,80680 € | 40,34 € |
| 100 | 0,76140 € | 76,14 € |
| 250 | 0,70844 € | 177,11 € |
| 500 | 0,67330 € | 336,65 € |
| 1.000 | 0,64183 € | 641,83 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

