
M2151-3005-SS | |
|---|---|
DigiKey Part Number | 1772-1878-ND |
Manufacturer | |
Manufacturer Product Number | M2151-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 16MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2151-3005-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.817" (20.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 5 | 1,48600 € | 7,43 € |
| 10 | 1,39000 € | 13,90 € |
| 25 | 1,27840 € | 31,96 € |
| 50 | 1,20500 € | 60,25 € |
| 100 | 1,13930 € | 113,93 € |
| 250 | 1,06296 € | 265,74 € |
| 500 | 1,01216 € | 506,08 € |
| 1.000 | 0,96669 € | 966,69 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

