
M2151-3005-B | |
|---|---|
DigiKey Part Number | 1772-3923-ND |
Manufacturer | |
Manufacturer Product Number | M2151-3005-B |
Description | HEX STANDOFF M3X0.5 BRASS 16MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.630" (16.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (6.00mm) Hex |
Packaging Bulk | Between Board Height 0.630" (16.00mm) |
Part Status Active | Length - Overall 0.817" (20.76mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 5 | 2,80200 € | 14,01 € |
| 10 | 2,62900 € | 26,29 € |
| 25 | 2,42920 € | 60,73 € |
| 50 | 2,29720 € | 114,86 € |
| 100 | 2,17890 € | 217,89 € |
| 250 | 2,04144 € | 510,36 € |
| 500 | 1,95002 € | 975,01 € |
| 1.000 | 1,86807 € | 1.868,07 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

