
M2151-3005-AL-7 | |
|---|---|
DigiKey Part Number | 1772-M2151-3005-AL-7-ND |
Manufacturer | |
Manufacturer Product Number | M2151-3005-AL-7 |
Description | HEX STANDOFF M3X0.5 ALUM 16MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.630" (16.00mm) Clear |
Category | Diameter - Outside 0.236" (6.00mm) |
Mfr | Between Board Height 0.630" (16.00mm) |
Packaging Bulk | Length - Overall 0.817" (20.76mm) |
Part Status Active | Material |
Type | Plating Iridite |
Threaded/Unthreaded Threaded | Color Clear |
Gender Male, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 553 | 0,67110 € | 371,12 € |
| Unit Price without VAT: | 0,67110 € |
|---|---|
| Unit Price with VAT: | 0,79861 € |

