
M2150-4007-SS | |
|---|---|
DigiKey Part Number | 1772-2496-ND |
Manufacturer | |
Manufacturer Product Number | M2150-4007-SS |
Description | HEX STANDOFF M4X0.7 SS 15MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.966" (24.53mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 5 | 3,74400 € | 18,72 € |
| 10 | 3,51900 € | 35,19 € |
| 25 | 3,25840 € | 81,46 € |
| 50 | 3,08540 € | 154,27 € |
| 100 | 2,93080 € | 293,08 € |
| 250 | 2,75072 € | 687,68 € |
| 500 | 2,63096 € | 1.315,48 € |
| 1.000 | 2,52359 € | 2.523,59 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |

