



4535-632-S-12 | |
|---|---|
DigiKey Part Number | 1772-1186-ND |
Manufacturer | |
Manufacturer Product Number | 4535-632-S-12 |
Description | HEX STANDOFF #6-32 STEEL 9/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Steel 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4535-632-S-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.563" (14.30mm) 9/16" | |
Length - Overall | 0.813" (20.65mm) 13/16" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 5 | 0,87400 € | 4,37 € |
| 10 | 0,81500 € | 8,15 € |
| 25 | 0,74720 € | 18,68 € |
| 50 | 0,70240 € | 35,12 € |
| 100 | 0,66230 € | 66,23 € |
| 250 | 0,61576 € | 153,94 € |
| 500 | 0,58482 € | 292,41 € |
| 1.000 | 0,55710 € | 557,10 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

