
M2149-4007-SS | |
|---|---|
DigiKey Part Number | 1772-1185-ND |
Manufacturer | |
Manufacturer Product Number | M2149-4007-SS |
Description | HEX STANDOFF M4X0.7 SS 14MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2149-4007-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.926" (23.52mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 5 | 1,63200 € | 8,16 € |
| 10 | 1,52700 € | 15,27 € |
| 25 | 1,40560 € | 35,14 € |
| 50 | 1,32540 € | 66,27 € |
| 100 | 1,25350 € | 125,35 € |
| 250 | 1,17024 € | 292,56 € |
| 500 | 1,11486 € | 557,43 € |
| 1.000 | 1,06523 € | 1.065,23 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

