Hex Standoff Threaded M4x0.7 Aluminum 0.551" (14.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2149-4007-AL

DigiKey Part Number
1772-1247-ND
Manufacturer
Manufacturer Product Number
M2149-4007-AL
Description
HEX STANDOFF M4X0.7 ALUM 14MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4x0.7 Aluminum 0.551" (14.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M2149-4007-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
0.551" (14.00mm)
Length - Overall
0.926" (23.52mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,66000 €1,66 €
51,40600 €7,03 €
101,31400 €13,14 €
251,20880 €30,22 €
501,13900 €56,95 €
1001,07660 €107,66 €
2501,00408 €251,02 €
5000,95586 €477,93 €
1.0000,91267 €912,67 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €