
M2149-3005-S-12 | |
|---|---|
DigiKey Part Number | 1772-1023-ND |
Manufacturer | |
Manufacturer Product Number | M2149-3005-S-12 |
Description | HEX STANDOFF M3X0.5 STEEL 14MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2149-3005-S-12 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (5.99mm) Hex |
Packaging Bulk | Between Board Height 0.551" (14.00mm) |
Part Status Active | Length - Overall 0.739" (18.76mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 5 | 1,02000 € | 5,10 € |
| 10 | 0,95300 € | 9,53 € |
| 25 | 0,87440 € | 21,86 € |
| 50 | 0,82260 € | 41,13 € |
| 100 | 0,77610 € | 77,61 € |
| 250 | 0,72240 € | 180,60 € |
| 500 | 0,68666 € | 343,33 € |
| 1.000 | 0,65465 € | 654,65 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

