
M2149-3005-N | |
|---|---|
DigiKey Part Number | 1772-3136-ND |
Manufacturer | |
Manufacturer Product Number | M2149-3005-N |
Description | HEX STANDOFF M3X0.5 NYLON 14MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.551" (14.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.739" (18.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 5 | 3,72400 € | 18,62 € |
| 10 | 3,50100 € | 35,01 € |
| 25 | 3,24160 € | 81,04 € |
| 50 | 3,06940 € | 153,47 € |
| 100 | 2,91550 € | 291,55 € |
| 250 | 2,73632 € | 684,08 € |
| 500 | 2,61710 € | 1.308,55 € |
| 1.000 | 2,51025 € | 2.510,25 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

