Hex Standoff Threaded Stainless Steel 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2148-3506-SS

DigiKey Part Number
1772-2466-ND
Manufacturer
Manufacturer Product Number
M2148-3506-SS
Description
HEX STANDOFF SS 13MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded Stainless Steel 0.512" (13.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
0.512" (13.00mm)
Length - Overall
0.762" (19.35mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,62000 €4,62 €
53,95800 €19,79 €
103,72200 €37,22 €
253,44760 €86,19 €
503,26540 €163,27 €
1003,10250 €310,25 €
2502,91296 €728,24 €
5002,78684 €1.393,42 €
1.0002,67381 €2.673,81 €
Manufacturers Standard Package
Unit Price without VAT:4,62000 €
Unit Price with VAT:5,49780 €