
M2148-3005-AL | |
|---|---|
DigiKey Part Number | 1772-2670-ND |
Manufacturer | |
Manufacturer Product Number | M2148-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 13MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.512" (13.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.699" (17.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 5 | 2,11200 € | 10,56 € |
| 10 | 1,97900 € | 19,79 € |
| 25 | 1,82560 € | 45,64 € |
| 50 | 1,72340 € | 86,17 € |
| 100 | 1,63240 € | 163,24 € |
| 250 | 1,52648 € | 381,62 € |
| 500 | 1,45604 € | 728,02 € |
| 1.000 | 1,39292 € | 1.392,92 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

