
M2148-3005-AL-7 | |
|---|---|
DigiKey Part Number | 1772-M2148-3005-AL-7-ND |
Manufacturer | |
Manufacturer Product Number | M2148-3005-AL-7 |
Description | HEX STANDOFF M3X0.5 ALUM 13MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.512" (13.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.699" (17.76mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,11600 € | 5,58 € |
| 10 | 1,04200 € | 10,42 € |
| 25 | 0,95680 € | 23,92 € |
| 50 | 0,90060 € | 45,03 € |
| 100 | 0,85020 € | 85,02 € |
| 250 | 0,79168 € | 197,92 € |
| 500 | 0,75288 € | 376,44 € |
| 1.000 | 0,71810 € | 718,10 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

