
M2147-3506-N | |
|---|---|
DigiKey Part Number | 1772-M2147-3506-N-ND |
Manufacturer | |
Manufacturer Product Number | M2147-3506-N |
Description | HEX STANDOFF M3.5X0.6 NYLON 12MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3.5x0.6 Nylon 0.472" (12.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (6.00mm) |
Packaging Bulk | Between Board Height 0.472" (12.00mm) |
Part Status Active | Length - Overall 0.722" (18.35mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 5 | 7,33200 € | 36,66 € |
| 10 | 6,91500 € | 69,15 € |
| 25 | 6,43240 € | 160,81 € |
| 50 | 6,11140 € | 305,57 € |
| 100 | 5,82440 € | 582,44 € |
| 250 | 5,49012 € | 1.372,53 € |
| 500 | 5,26754 € | 2.633,77 € |
| 1.000 | 5,06793 € | 5.067,93 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,11500 € |

