
M2147-3005-AL | |
|---|---|
DigiKey Part Number | 1772-1388-ND |
Manufacturer | |
Manufacturer Product Number | M2147-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2147-3005-AL Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (5.99mm) Hex |
Packaging Bulk | Between Board Height 0.472" (12.00mm) |
Part Status Active | Length - Overall 0.660" (16.76mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,59400 € | 2,97 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,50400 € | 12,60 € |
| 50 | 0,47280 € | 23,64 € |
| 100 | 0,44500 € | 44,50 € |
| 250 | 0,41268 € | 103,17 € |
| 500 | 0,39118 € | 195,59 € |
| 1.000 | 0,37195 € | 371,95 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

