
M2146-2545-SS | |
|---|---|
DigiKey Part Number | 1772-M2146-2545-SS-ND |
Manufacturer | |
Manufacturer Product Number | M2146-2545-SS |
Description | HEX STANDOFF M2.5X0.45 SS 11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.433" (11.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.589" (14.96mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 5 | 1,25200 € | 6,26 € |
| 10 | 1,12700 € | 11,27 € |
| 25 | 1,00120 € | 25,03 € |
| 50 | 0,90120 € | 45,06 € |
| 100 | 0,87620 € | 87,62 € |
| 250 | 0,85112 € | 212,78 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |


