
M2145-4007-B | |
|---|---|
DigiKey Part Number | 1772-M2145-4007-B-ND |
Manufacturer | |
Manufacturer Product Number | M2145-4007-B |
Description | HEX STANDOFF M4X0.7 BRASS 10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.769" (19.53mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 5 | 1,34600 € | 6,73 € |
| 10 | 1,25900 € | 12,59 € |
| 25 | 1,15760 € | 28,94 € |
| 50 | 1,09080 € | 54,54 € |
| 100 | 1,03120 € | 103,12 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

