Hex Standoff Threaded M4x0.7 Aluminum 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2145-4007-AL

DigiKey Part Number
1772-1525-ND
Manufacturer
Manufacturer Product Number
M2145-4007-AL
Description
HEX STANDOFF M4X0.7 ALUM 10MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4x0.7 Aluminum 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M2145-4007-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
0.394" (10.00mm)
Length - Overall
0.769" (19.53mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,14000 €1,14 €
50,95800 €4,79 €
100,89400 €8,94 €
250,82000 €20,50 €
500,77100 €38,55 €
1000,72750 €72,75 €
2500,67672 €169,18 €
5000,64298 €321,49 €
1.0000,61279 €612,79 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €