
M2145-3506-SS | |
|---|---|
DigiKey Part Number | 1772-2642-ND |
Manufacturer | |
Manufacturer Product Number | M2145-3506-SS |
Description | HEX STANDOFF SS 10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded Stainless Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.644" (16.35mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 5 | 3,84600 € | 19,23 € |
| 10 | 3,61500 € | 36,15 € |
| 25 | 3,34840 € | 83,71 € |
| 50 | 3,17120 € | 158,56 € |
| 100 | 3,01250 € | 301,25 € |
| 250 | 2,82800 € | 707,00 € |
| 500 | 2,70520 € | 1.352,60 € |
| 1.000 | 2,59510 € | 2.595,10 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |

