
M2145-3005-N | |
|---|---|
DigiKey Part Number | 1772-2272-ND |
Manufacturer | |
Manufacturer Product Number | M2145-3005-N |
Description | HEX STANDOFF M3X0.5 NYLON 10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.394" (10.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (6.00mm) Hex |
Packaging Bulk | Between Board Height 0.394" (10.00mm) |
Part Status Active | Length - Overall 0.581" (14.76mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 5 | 3,29200 € | 16,46 € |
| 10 | 3,09300 € | 30,93 € |
| 25 | 2,86160 € | 71,54 € |
| 50 | 2,70820 € | 135,41 € |
| 100 | 2,57090 € | 257,09 € |
| 250 | 2,41124 € | 602,81 € |
| 500 | 2,30500 € | 1.152,50 € |
| 1.000 | 2,20977 € | 2.209,77 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

