
M2145-3005-B-12 | |
|---|---|
DigiKey Part Number | 1772-2716-ND |
Manufacturer | |
Manufacturer Product Number | M2145-3005-B-12 |
Description | HEX STANDOFF M3X0.5 BRASS 10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.394" (10.00mm) Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.236" (6.00mm) Hex |
Mfr | Between Board Height 0.394" (10.00mm) |
Packaging Bulk | Length - Overall 0.581" (14.76mm) |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Male, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 5 | 3,02200 € | 15,11 € |
| 10 | 2,83700 € | 28,37 € |
| 25 | 2,62320 € | 65,58 € |
| 50 | 2,48160 € | 124,08 € |
| 100 | 2,35460 € | 235,46 € |
| 250 | 2,20720 € | 551,80 € |
| 500 | 2,10908 € | 1.054,54 € |
| 1.000 | 2,02116 € | 2.021,16 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

