Hex Standoff Threaded M3x0.5 Stainless Steel 0.354" (9.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2144-3005-SS

DigiKey Part Number
1772-2473-ND
Manufacturer
Manufacturer Product Number
M2144-3005-SS
Description
HEX STANDOFF M3X0.5 SS 9MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Stainless Steel 0.354" (9.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
0.354" (9.00mm)
Length - Overall
0.542" (13.76mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 271
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,27000 €6,27 €
55,38400 €26,92 €
105,07100 €50,71 €
254,70680 €117,67 €
504,46500 €223,25 €
1004,24860 €424,86 €
2503,99680 €999,20 €
5003,82918 €1.914,59 €
1.0003,67892 €3.678,92 €
Manufacturers Standard Package
Unit Price without VAT:6,27000 €
Unit Price with VAT:7,46130 €