
M2143-4007-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2952-ND |
Manufacturer | |
Manufacturer Product Number | M2143-4007-SS-20 |
Description | HEX STANDOFF M4X0.7 SS 8MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.690" (17.53mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 5 | 4,28800 € | 21,44 € |
| 10 | 4,03200 € | 40,32 € |
| 25 | 3,73720 € | 93,43 € |
| 50 | 3,54100 € | 177,05 € |
| 100 | 3,36560 € | 336,56 € |
| 250 | 3,16168 € | 790,42 € |
| 500 | 3,02588 € | 1.512,94 € |
| 1.000 | 2,90417 € | 2.904,17 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |

