
M2143-3005-SS | |
|---|---|
DigiKey Part Number | 1772-1773-ND |
Manufacturer | |
Manufacturer Product Number | M2143-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2143-3005-SS Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (5.99mm) Hex |
Packaging Bulk | Between Board Height 0.315" (8.00mm) |
Part Status Active | Length - Overall 0.502" (12.75mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 5 | 1,21000 € | 6,05 € |
| 10 | 1,13000 € | 11,30 € |
| 25 | 1,03840 € | 25,96 € |
| 50 | 0,97780 € | 48,89 € |
| 100 | 0,92360 € | 92,36 € |
| 250 | 0,86056 € | 215,14 € |
| 500 | 0,81870 € | 409,35 € |
| 1.000 | 0,78119 € | 781,19 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |



