
M2142-3005-SS | |
|---|---|
DigiKey Part Number | 1772-1404-ND |
Manufacturer | |
Manufacturer Product Number | M2142-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 7MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2142-3005-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.463" (11.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 5 | 1,62400 € | 8,12 € |
| 10 | 1,52000 € | 15,20 € |
| 25 | 1,39880 € | 34,97 € |
| 50 | 1,31920 € | 65,96 € |
| 100 | 1,24760 € | 124,76 € |
| 250 | 1,16468 € | 291,17 € |
| 500 | 1,10954 € | 554,77 € |
| 1.000 | 1,06014 € | 1.060,14 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

