
M2142-3005-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3116-ND |
Manufacturer | |
Manufacturer Product Number | M2142-3005-SS-20 |
Description | HEX STANDOFF M3X0.5 SS 7MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.276" (7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.463" (11.76mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 5 | 1,99400 € | 9,97 € |
| 10 | 1,86700 € | 18,67 € |
| 25 | 1,72200 € | 43,05 € |
| 50 | 1,62520 € | 81,26 € |
| 100 | 1,53900 € | 153,90 € |
| 250 | 1,43872 € | 359,68 € |
| 500 | 1,37202 € | 686,01 € |
| 1.000 | 1,31229 € | 1.312,29 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

