
M2141-4007-SS | |
|---|---|
DigiKey Part Number | 1772-2208-ND |
Manufacturer | |
Manufacturer Product Number | M2141-4007-SS |
Description | HEX STANDOFF M4X0.7 SS 6MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.611" (15.53mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 5 | 3,35200 € | 16,76 € |
| 10 | 3,15100 € | 31,51 € |
| 25 | 2,91480 € | 72,87 € |
| 50 | 2,75840 € | 137,92 € |
| 100 | 2,61870 € | 261,87 € |
| 250 | 2,45612 € | 614,03 € |
| 500 | 2,34798 € | 1.173,99 € |
| 1.000 | 2,25101 € | 2.251,01 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

