
M2141-4007-AL | |
|---|---|
DigiKey Part Number | 1772-1371-ND |
Manufacturer | |
Manufacturer Product Number | M2141-4007-AL |
Description | HEX STANDOFF M4X0.7 ALUMINUM 6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Aluminum 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2141-4007-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.611" (15.52mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,58800 € | 2,94 € |
| 10 | 0,54800 € | 5,48 € |
| 25 | 0,50160 € | 12,54 € |
| 50 | 0,47040 € | 23,52 € |
| 100 | 0,44260 € | 44,26 € |
| 250 | 0,41032 € | 102,58 € |
| 500 | 0,38896 € | 194,48 € |
| 1.000 | 0,36980 € | 369,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

