Similar

M2140-3005-SS | |
|---|---|
DigiKey Part Number | 1772-1685-ND |
Manufacturer | |
Manufacturer Product Number | M2140-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2140-3005-SS Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (5.99mm) Hex |
Packaging Bulk | Between Board Height 0.197" (5.00mm) |
Part Status Active | Length - Overall 0.384" (9.75mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R30-3000502 | Harwin Inc. | 16.796 | 952-1496-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 5 | 1,10600 € | 5,53 € |
| 10 | 1,03300 € | 10,33 € |
| 25 | 0,94840 € | 23,71 € |
| 50 | 0,89260 € | 44,63 € |
| 100 | 0,84260 € | 84,26 € |
| 250 | 0,78468 € | 196,17 € |
| 500 | 0,74612 € | 373,06 € |
| 1.000 | 0,71165 € | 711,65 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |




