Hex Standoff Threaded M3x0.5 Stainless Steel 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2140-3005-SS-20

DigiKey Part Number
1772-4193-ND
Manufacturer
Manufacturer Product Number
M2140-3005-SS-20
Description
HEX STANDOFF M3X0.5 SS 5MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Stainless Steel 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm)
Between Board Height
0.197" (5.00mm)
Length - Overall
0.384" (9.76mm)
Features
-
Material
Plating
Passivated
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,81000 €2,81 €
52,38800 €11,94 €
102,23800 €22,38 €
252,06600 €51,65 €
501,95220 €97,61 €
1001,85000 €185,00 €
2501,73140 €432,85 €
5001,65248 €826,24 €
1.0001,58177 €1.581,77 €
Manufacturers Standard Package
Unit Price without VAT:2,81000 €
Unit Price with VAT:3,34390 €