
M2140-3005-S-12 | |
|---|---|
DigiKey Part Number | 1772-3156-ND |
Manufacturer | |
Manufacturer Product Number | M2140-3005-S-12 |
Description | HEX STANDOFF M3X0.5 STEEL 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 0.197" (5.00mm) Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.236" (6.00mm) Hex |
Mfr | Between Board Height 0.197" (5.00mm) |
Packaging Bulk | Length - Overall 0.384" (9.76mm) |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Male, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,72000 € | 3,60 € |
| 10 | 0,67200 € | 6,72 € |
| 25 | 0,61520 € | 15,38 € |
| 50 | 0,57780 € | 28,89 € |
| 100 | 0,54420 € | 54,42 € |
| 250 | 0,50528 € | 126,32 € |
| 500 | 0,47944 € | 239,72 € |
| 1.000 | 0,45633 € | 456,33 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

