
M2140-3005-B-13 | |
|---|---|
DigiKey Part Number | 1772-M2140-3005-B-13-ND |
Manufacturer | |
Manufacturer Product Number | M2140-3005-B-13 |
Description | HEX STANDOFF M3X0.5 BRASS 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.384" (9.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 5 | 0,91600 € | 4,58 € |
| 10 | 0,85500 € | 8,55 € |
| 25 | 0,78440 € | 19,61 € |
| 50 | 0,73740 € | 36,87 € |
| 100 | 0,69550 € | 69,55 € |
| 250 | 0,64684 € | 161,71 € |
| 500 | 0,61452 € | 307,26 € |
| 1.000 | 0,58557 € | 585,57 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

