
M2140-3005-AL | |
|---|---|
DigiKey Part Number | 1772-1119-ND |
Manufacturer | |
Manufacturer Product Number | M2140-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUMINUM 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2140-3005-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.384" (9.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43800 € | 2,19 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,37160 € | 9,29 € |
| 50 | 0,34800 € | 17,40 € |
| 100 | 0,32700 € | 32,70 € |
| 250 | 0,30272 € | 75,68 € |
| 500 | 0,28658 € | 143,29 € |
| 1.000 | 0,27215 € | 272,15 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


