
M2140-2545-N | |
|---|---|
DigiKey Part Number | 1772-M2140-2545-N-ND |
Manufacturer | |
Manufacturer Product Number | M2140-2545-N |
Description | HEX STANDOFF M2.5X0.45 NYLON 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Nylon 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.353" (8.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,06000 € | 8,06 € |
| 5 | 6,95000 € | 34,75 € |
| 10 | 6,55400 € | 65,54 € |
| 25 | 6,09400 € | 152,35 € |
| 50 | 5,78820 € | 289,41 € |
| 100 | 5,51460 € | 551,46 € |
| 250 | 5,19604 € | 1.299,01 € |
| 500 | 4,98390 € | 2.491,95 € |
| 1.000 | 4,79365 € | 4.793,65 € |
| Unit Price without VAT: | 8,06000 € |
|---|---|
| Unit Price with VAT: | 9,59140 € |

