
M2129-3005-SS | |
|---|---|
DigiKey Part Number | 1772-M2129-3005-SS-ND |
Manufacturer | |
Manufacturer Product Number | M2129-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 52MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 2.047" (52.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 2.047" (52.00mm) | |
Length - Overall | 2.235" (56.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 3,63766 € | 170,97 € |
| Unit Price without VAT: | 3,63766 € |
|---|---|
| Unit Price with VAT: | 4,32882 € |

