



M2129-3005-AL | |
|---|---|
DigiKey Part Number | 1772-3927-ND |
Manufacturer | |
Manufacturer Product Number | M2129-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 52MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 2.047" (52.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 2.047" (52.00mm) |
Part Status Active | Length - Overall 2.235" (56.76mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 5 | 2,62200 € | 13,11 € |
| 10 | 2,45900 € | 24,59 € |
| 25 | 2,27120 € | 56,78 € |
| 50 | 2,14700 € | 107,35 € |
| 100 | 2,03590 € | 203,59 € |
| 250 | 1,90668 € | 476,67 € |
| 500 | 1,82068 € | 910,34 € |
| 1.000 | 1,74362 € | 1.743,62 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

